- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK107BJ475MK-T
JMK107BJ475MK-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: JMK107BJ475MKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK107BJ475MK-T
-
Alias/AKA:CEJMK107BJ475MK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4.7 uF
-
Voltage:6.3 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0444
8,000
$0.0437
12,000
$0.0425
28,000
$0.0413
52,000
$0.0401
100,000
$0.0347
152,000
$0.0342
252,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing