- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK107BJ475MAHT
Taiyo Yuden
JMK107BJ475MAHT
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: JMK107BJ475MAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK107BJ475MAHT
-
Alias/AKA:CEJMK107BJ475MAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is JMK107BJ475MAHT RoHS compliant?
Yes, JMK107BJ475MAHT is RoHS compliant.
What is the lead time for JMK107BJ475MAHT?
The standard lead time for JMK107BJ475MAHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0265
8,000
$0.0249
28,000
$0.0238
52,000
$0.0231
100,000
$0.0225
152,000
$0.0224
252,000
$0.0176
500,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing