- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK107BJ226MAETD
JMK107BJ226MAETD
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: JMK107BJ226MAETD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK107BJ226MAETD
-
Alias/AKA:CEJMK107BJ226MAETD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
46 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
4,000
$0.0540
8,000
$0.0511
16,000
$0.0417
32,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing