- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK107B7105MA-T
JMK107B7105MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 6.3VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 6.3VDC - X7R - 0603 - Tape&Reel
Search Keywords: JMK107B7105MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK107B7105MA-T
-
Alias/AKA:CEJMK107B7105MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:6.3 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0095
4,000
$0.0086
8,000
$0.0078
12,000
$0.0078
28,000
$0.0076
52,000
$0.0074
100,000
$0.0074
252,000
$0.0072
500,000 +
$0.0071
Click for Quote
Log in
to unlock special pricing