- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK107ABJ106KA-T
JMK107ABJ106KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: JMK107ABJ106KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK107ABJ106KA-T
-
Alias/AKA:CEJMK107ABJ106KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:102227uF
-
Voltage:6.32253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0120
8,000
$0.0119
12,000
$0.0118
28,000
$0.0117
52,000
$0.0115
100,000
$0.0114
152,000
$0.0113
252,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing