- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK105BJ224MVHF
Taiyo Yuden
JMK105BJ224MVHF
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel
Search Keywords: JMK105BJ224MVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK105BJ224MVHF
-
Alias/AKA:RMJMK105BJ224MVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is JMK105BJ224MVHF RoHS compliant?
Yes, JMK105BJ224MVHF is RoHS compliant.
What is the lead time for JMK105BJ224MVHF?
The standard lead time for JMK105BJ224MVHF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10,000
$0.0078
30,000
$0.0065
50,000
$0.0061
100,000 +
$0.0058
Click for Quote
Log in
to unlock special pricing