- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK105BC6475MV-F
JMK105BC6475MV-F
Taiyo Yuden
Ceramic Capacitor - 4.7µF - (+/-) 20% - 6.3V - 105°C - 0402 (1005 Metric) Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Capacitor - 4.7µF - (+/-) 20% - 6.3V - 105°C - 0402 (1005 Metric) Package - Surface Mount.
Search Keywords: JMK105BC6475MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK105BC6475MV-F
-
Alias/AKA:RMJMK105BC6475MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786,723
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0221
30,000
$0.0202
50,000
$0.0191
100,000
$0.0183
150,000
$0.0183
250,000
$0.0182
500,000 +
$0.0182
Click for Quote
Log in
to unlock special pricing