- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK105BBJ475MVHF
JMK105BBJ475MVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel
Search Keywords: JMK105BBJ475MVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK105BBJ475MVHF
-
Alias/AKA:RMJMK105BBJ475MVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:4.72227uF
-
Voltage:6.32253VDC
-
Package/Case:04022239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,200
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0156
30,000
$0.0153
50,000
$0.0152
100,000
$0.0137
150,000
$0.0136
250,000
$0.0135
500,000 +
$0.0133
Click for Quote
Log in
to unlock special pricing