Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

JMK105BBJ475MV-F

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 6.3VDC - X5R - 0402 - Tape&Reel
Search Keywords: JMK105BBJ475MVF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: JMK105BBJ475MV-F
Alias/AKA: RMJMK105BBJ475MV-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Capacitance Value: 4.72227uF
Voltage: 6.32253VDC
Package/Case: 04022239
Tolerance: 202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces JMK105BBJ475MV-F?
The recommended replacement for JMK105BBJ475MV-F is JMK212F475ZD-T from Taiyo Yuden, available from OnlineComponents.com.
Is JMK105BBJ475MV-F RoHS compliant?
Yes, JMK105BBJ475MV-F is RoHS compliant.
What is the lead time for JMK105BBJ475MV-F?
The standard lead time for JMK105BBJ475MV-F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0160
30,000
$0.0155
50,000
$0.0153
100,000
$0.0150
150,000
$0.0150
250,000
$0.0148
500,000 +
$0.0145
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!