- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK063C6104KP-F
Taiyo Yuden
JMK063C6104KP-F
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 6.3VDC - X6S - 0201 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 6.3VDC - X6S - 0201 - Tape&Reel
Search Keywords: JMK063C6104KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK063C6104KP-F
-
Alias/AKA:RMJMK063C6104KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.1 uF
-
Voltage:6.3 VDC
-
Package/Case:0201
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is JMK063C6104KP-F RoHS compliant?
Yes, JMK063C6104KP-F is RoHS compliant.
What is the lead time for JMK063C6104KP-F?
The standard lead time for JMK063C6104KP-F is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154,993
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
15,000
$0.0196
30,000
$0.0189
60,000
$0.0183
105,000
$0.0180
150,000
$0.0172
255,000 +
$0.0112
Click for Quote
Log in
to unlock special pricing