- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK063BJ224MP-F
JMK063BJ224MP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 6.3VDC - X5R - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 6.3VDC - X5R - 0201 - Tape&Reel
Search Keywords: JMK063BJ224MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK063BJ224MP-F
-
Alias/AKA:RMJMK063BJ224MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.222227uF
-
Voltage:6.32253VDC
-
Package/Case:02012239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380,001
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15,000
$0.0331
30,000
$0.0323
60,000
$0.0315
105,000
$0.0309
150,000
$0.0238
255,000
$0.0234
510,000 +
$0.0228
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT