- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK063BJ104KP-F
JMK063BJ104KP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 6.3VDC - X5R - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 6.3VDC - X5R - 0201 - Tape&Reel
Search Keywords: JMK063BJ104KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK063BJ104KP-F
-
Alias/AKA:RMJMK063BJ104KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.12227uF
-
Voltage:6.32253VDC
-
Package/Case:02012239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,500
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
15,000
$0.0203
30,000
$0.0186
60,000
$0.0178
105,000
$0.0171
150,000
$0.0167
255,000 +
$0.0167
Click for Quote
Log in
to unlock special pricing