- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK042BJ223MC-W
JMK042BJ223MC-W
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 6.3VDC - X5R - 01005 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.022uF ±20% - 6.3VDC - X5R - 01005 - Tape&Reel
Search Keywords: JMK042BJ223MCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK042BJ223MC-W
-
Alias/AKA:RMJMK042BJ223MC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
40,000
$0.0125
80,000
$0.0123
120,000
$0.0118
160,000
$0.0116
280,000
$0.0114
520,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing