- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK021BJ103KK5W
JMK021BJ103KK5W
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 6.3VDC - X5R - 008004 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 6.3VDC - X5R - 008004 - Tape&Reel
Search Keywords: JMK021BJ103KK5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK021BJ103KK5W
-
Alias/AKA:RMJMK021BJ103KK5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$0.1687
10,000
$0.1618
25,000
$0.1554
50,000
$0.1399
100,000 +
$0.1259
Click for Quote
Log in
to unlock special pricing