- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMJ325KB7476KMHT
JMJ325KB7476KMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF (+/-) 10% - 6.3VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF (+/-) 10% - 6.3VDC - X7R - 1210 - Tape&Reel
Search Keywords: JMJ325KB7476KMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMJ325KB7476KMHT
-
Alias/AKA:CEJMJ325KB7476KMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$0.4618
1,000
$0.4343
2,000
$0.4140
4,000
$0.4008
8,000
$0.3977
16,000
$0.3957
32,000
$0.3937
64,000 +
$0.3918
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 47uF (+/-) 10% - 6.3VDC - X7R - 1210 - Tape&Reel
In Stock:
8,000
Minimum Order:
1,000