- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMF316AB7106MLHT
JMF316AB7106MLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: JMF316AB7106MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMF316AB7106MLHT
-
Alias/AKA:CQJMF316AB7106MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0905
4,000
$0.0891
6,000
$0.0865
8,000
$0.0852
26,000
$0.0818
50,000
$0.0708
100,000
$0.0697
150,000 +
$0.0687
Click for Quote
Log in
to unlock special pricing