Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
J4K212BJ105KD-T by Taiyo Yuden
Image is representational - see mfr. specs
Taiyo Yuden

J4K212BJ105KD-T

Taiyo Yuden

Cap Ceramic Array 1uF 6.3V X5R 10% 0805 SMD 4 Capacitor 85°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic Array 1uF 6.3V X5R 10% 0805 SMD 4 Capacitor 85°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    J4K212BJ105KD-T
  • Alias/AKA:
    CEJ4K212BJ105KD-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • ECCN:
    EAR99
  • Dimension:
    2 x 1.25 x 0.85 mm
  • Capacitance Value:
    1 uF
  • Failure Rate:
    N/R
  • Dielectric:
    X5R
  • Construction:
    Flat
  • Lead Diameter:
    N/R
  • Lead Pitch:
    N/R
  • Case Style:
    Ceramic Chip
  • Family:
    4
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel
In Stock:
3,500,000
Minimum Order:
10,000