- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK432B7474MMHT
HMK432B7474MMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - 1812 EIA / 4532 JIS - 100V - X7R - 0.47 uF (+/-) 20 % - Tape&Reel - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 1812 EIA / 4532 JIS - 100V - X7R - 0.47 uF (+/-) 20 % - Tape&Reel - AEC-Q200
Search Keywords: HMK432B7474MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK432B7474MMHT
-
Alias/AKA:CGHMK432B7474MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.4744
1,000
$0.4531
2,500
$0.4276
5,000
$0.4159
7,500
$0.4097
10,000
$0.4035
15,000
$0.3975
25,000 +
$0.3915
Click for Quote
Log in
to unlock special pricing