- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK325C7475MM-PE
HMK325C7475MM-PE
Taiyo Yuden
Ceramic Capacitor - 4.7µF - (+/-) 20% - 100V - 125°C - 1210 (3225 Metric) Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Capacitor - 4.7µF - (+/-) 20% - 100V - 125°C - 1210 (3225 Metric) Package - Surface Mount.
Search Keywords: HMK325C7475MMPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK325C7475MM-PE
-
Alias/AKA:CGHMK325C7475MM-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2398
3,000
$0.2302
5,000
$0.2273
8,000
$0.2262
10,000
$0.2234
15,000
$0.2223
25,000
$0.2205
50,000 +
$0.2170
Click for Quote
Log in
to unlock special pricing