- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK325C7475KM-PE
HMK325C7475KM-PE
Taiyo Yuden
The HMK325C7475KM-PE is a 4.7µF, 100V multilayer ceramic capacitor with an X7S temperature characteristic in a 1210/3225 packa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The HMK325C7475KM-PE is a 4.7µF, 100V multilayer ceramic capacitor with an X7S temperature characteristic in a 1210/3225 package.
Search Keywords: HMK325C7475KMPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK325C7475KM-PE
-
Alias/AKA:CGHMK325C7475KM-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:4.72227uF
-
Voltage:1002253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.3121
3,000
$0.2931
5,000
$0.2842
8,000
$0.2681
10,000
$0.2467
15,000
$0.2404
25,000
$0.2324
50,000 +
$0.2216
Click for Quote
Log in
to unlock special pricing