- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK325B7684KN-T
HMK325B7684KN-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.68uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.68uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMK325B7684KNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK325B7684KN-T
-
Alias/AKA:CGHMK325B7684KN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.682227uF
-
Voltage:1002253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.1631
4,000
$0.1526
6,000
$0.1481
8,000
$0.1415
26,000
$0.1366
50,000
$0.1363
100,000
$0.1359
150,000 +
$0.1356
Click for Quote
Log in
to unlock special pricing