Image is representational - see mfr. specs

HMK325B7225KN-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMK325B7225KNT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiyo Yuden
  • Número do item:
    HMK325B7225KN-T
  • Alias/AKA:
    CGHMK325B7225KN-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    2.2 uF
  • Voltage:
    100 VDC
  • Package/Case:
    1210
  • Tolerance:
    10 %
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 17,787
Pode ser enviado imediatamente
No pedido:
30 000   Pode enviar 29/6/26
Minimum Order Quantity:
2000
Multiple:
2000
10 Weeks Pode enviar 10/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
2 000
$0.1754
4 000
$0.1707
6 000
$0.1678
8 000
$0.1649
10 000
$0.1639
26 000
$0.1600
50 000
$0.1567
100 000 +
$0.1563
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!