- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK325B7225KMHP
HMK325B7225KMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMK325B7225KMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK325B7225KMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:2.22227uF
-
Voltage:1002253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2003
10,000
$0.1820
100,000
$0.1771
600,000 +
$0.1767
Click for Quote
Log in
to unlock special pricing