- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK325B7224MN-T
HMK325B7224MN-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 100VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMK325B7224MNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK325B7224MN-T
-
Alias/AKA:CGHMK325B7224MN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,000
$0.1048
4,000
$0.1003
6,000
$0.1000
8,000
$0.0989
26,000
$0.0855
50,000
$0.0821
100,000
$0.0819
150,000 +
$0.0817
Click for Quote
Log in
to unlock special pricing