- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK325B7105KN-T
HMK325B7105KN-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMK325B7105KNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK325B7105KN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:12227uF
-
Voltage:1002253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1083
4,000
$0.1060
6,000
$0.1046
8,000
$0.1036
26,000
$0.0901
50,000
$0.0882
100,000
$0.0861
150,000 +
$0.0849
Click for Quote
Log in
to unlock special pricing