- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316BJ105ML-T
HMK316BJ105ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X5R - 1206 - Tape&Reel
Search Keywords: HMK316BJ105MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316BJ105ML-T
-
Alias/AKA:CGHMK316BJ105ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:12227uF
-
Voltage:1002253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0665
4,000
$0.0624
8,000
$0.0597
26,000
$0.0564
50,000
$0.0508
100,000
$0.0488
150,000
$0.0481
250,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing