- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316BJ105KL-T
HMK316BJ105KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X5R - 1206 - Tape&Reel
Search Keywords: HMK316BJ105KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316BJ105KL-T
-
Alias/AKA:CGHMK316BJ105KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0597
4,000
$0.0587
8,000
$0.0570
16,000
$0.0555
40,000
$0.0545
100,000
$0.0542
400,000 +
$0.0540
Click for Quote
Log in
to unlock special pricing