- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316B7474KL-T
HMK316B7474KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 100VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 100VDC - X7R - 1206 - Tape&Reel
Search Keywords: HMK316B7474KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316B7474KL-T
-
Alias/AKA:CGHMK316B7474KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.47 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,992
Ships today, if you order in
Buy all 1,992 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1992
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.1405
2,000
$0.1277
20,000
$0.1155
200,000 +
$0.1152
Click for Quote
Log in
to unlock special pricing