- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316B7224KLHT
HMK316B7224KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 100V - X7R - 0.22 uF (+/-) 10 % - Tape&Reel - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 100V - X7R - 0.22 uF (+/-) 10 % - Tape&Reel - AEC-Q200
Search Keywords: HMK316B7224KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316B7224KLHT
-
Alias/AKA:CGHMK316B7224KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0637
4,000
$0.0598
8,000
$0.0572
26,000
$0.0541
50,000
$0.0488
100,000
$0.0468
150,000
$0.0461
250,000 +
$0.0454
Click for Quote
Log in
to unlock special pricing