- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316AC7225ML-TE
HMK316AC7225ML-TE
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 100VDC - X7S - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 100VDC - X7S - 1206 - Tape&Reel
Search Keywords: HMK316AC7225MLTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316AC7225ML-TE
-
Alias/AKA:CGHMK316AC7225ML-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$0.1029
4,000
$0.1017
6,000
$0.1011
8,000
$0.1006
26,000
$0.0890
50,000
$0.0880
100,000
$0.0869
150,000 +
$0.0866
Click for Quote
Log in
to unlock special pricing