- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316ABJ225KL-TE
HMK316ABJ225KL-TE
Taiyo Yuden
Ceramic Capacitor - 2.2µF - (+/-) 10% - 100V - 85°C - 1206 (3216 Metric) Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Capacitor - 2.2µF - (+/-) 10% - 100V - 85°C - 1206 (3216 Metric) Package - Surface Mount.
Search Keywords: HMK316ABJ225KLTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316ABJ225KL-TE
-
Alias/AKA:CGHMK316ABJ225KL-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1315
4,000
$0.1258
6,000
$0.1240
8,000
$0.1237
26,000
$0.1071
50,000
$0.1029
100,000
$0.1026
150,000 +
$0.1016
Click for Quote
Log in
to unlock special pricing