- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK212BBJ105KG-TE
HMK212BBJ105KG-TE
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X5R - 0805 - Tape&Reel
Search Keywords: HMK212BBJ105KGTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK212BBJ105KG-TE
-
Alias/AKA:CGHMK212BBJ105KG-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,000
$0.1017
6,000
$0.0972
9,000
$0.0959
12,000
$0.0945
27,000
$0.0919
51,000
$0.0795
102,000
$0.0793
150,000 +
$0.0791
Click for Quote
Log in
to unlock special pricing