- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK212B7224KG-T
HMK212B7224KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 100VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 100VDC - X7R - 0805 - Tape&Reel
Search Keywords: HMK212B7224KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK212B7224KG-T
-
Alias/AKA:CGHMK212B7224KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.222227uF
-
Voltage:1002253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,001
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0408
6,000
$0.0407
12,000
$0.0404
27,000
$0.0400
51,000
$0.0399
102,000
$0.0398
150,000
$0.0397
252,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing