- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK212B7224KGHT
Taiyo Yuden
HMK212B7224KGHT
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 100VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 100VDC - X7R - 0805 - Tape&Reel
Search Keywords: HMK212B7224KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK212B7224KGHT
-
Alias/AKA:CGHMK212B7224KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.222227uF
-
Voltage:1002253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is HMK212B7224KGHT RoHS compliant?
Yes, HMK212B7224KGHT is RoHS compliant.
What is the lead time for HMK212B7224KGHT?
The standard lead time for HMK212B7224KGHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0590
6,000
$0.0575
9,000
$0.0569
12,000
$0.0560
27,000
$0.0550
51,000
$0.0542
102,000
$0.0541
150,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing