- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK212B7104MG-T
HMK212B7104MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 100VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 100VDC - X7R - 0805 - Tape&Reel
Search Keywords: HMK212B7104MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK212B7104MG-T
-
Alias/AKA:CGHMK212B7104MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0305
9,000
$0.0286
27,000
$0.0270
51,000
$0.0266
102,000
$0.0259
150,000
$0.0221
252,000
$0.0212
501,000 +
$0.0209
Click for Quote
Log in
to unlock special pricing