- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK107C7224KAHTE
HMK107C7224KAHTE
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 100VDC - X7S - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 100VDC - X7S - 0603 - Tape&Reel
Search Keywords: HMK107C7224KAHTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK107C7224KAHTE
-
Alias/AKA:CGHMK107C7224KAHTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.222227uF
-
Voltage:1002253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0379
8,000
$0.0375
12,000
$0.0368
28,000
$0.0348
52,000
$0.0346
100,000
$0.0345
152,000
$0.0343
252,000 +
$0.0341
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Cap Ceramic 0.22uF 100V X7S 10% Pad SMD 0603 125C Automotive AEC-Q200 T/R
In Stock:
12,000
Minimum Order:
4,000
CUSTOMERS
ALSO BOUGHT