Available Replacements
RECOMMENDED REPLACEMENT
HMK107B7102KA-T
HMK107B7102KA-T

Taiyo Yuden

In Stock: 8,000

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

HMK107BJ102KA-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X5R - 0603 - Tape&Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X5R - 0603 - Tape&Reel
Search Keywords: HMK107BJ102KAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    HMK107BJ102KA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.001 uF
  • Voltage:
    100 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!