- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK107B7222KA-T
HMK107B7222KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 100VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 100VDC - X7R - 0603 - Tape&Reel
Search Keywords: HMK107B7222KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK107B7222KA-T
-
Alias/AKA:CGHMK107B7222KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0194
12,000
$0.0153
28,000
$0.0146
52,000
$0.0144
100,000
$0.0138
152,000
$0.0138
252,000
$0.0123
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing