- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK105CG120JV-F
HMK105CG120JV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 12pF ±5% - 100VDC - C0G - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 12pF ±5% - 100VDC - C0G - 0402 - Tape&Reel
Search Keywords: HMK105CG120JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK105CG120JV-F
-
Alias/AKA:CGHMK105CG120JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0416
30,000
$0.0404
50,000
$0.0393
100,000
$0.0336
150,000
$0.0322
250,000
$0.0322
500,000 +
$0.0318
Click for Quote
Log in
to unlock special pricing