- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HMK105B7682KVHFE
HMK105B7682KVHFE
Taiyo Yuden
Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0402 125C Automotive AEC-Q200 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0402 125C Automotive AEC-Q200 T/R
Search Keywords: HMK105B7682KVHFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK105B7682KVHFE
-
Alias/AKA:CGHMK105B7682KVHFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0261
30,000
$0.0246
50,000
$0.0242
100,000
$0.0201
150,000
$0.0201
250,000
$0.0193
500,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing