- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK105B7222MV-F
HMK105B7222MV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2200pF ±20% - 100VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pF ±20% - 100VDC - X7R - 0402 - Tape&Reel
Search Keywords: HMK105B7222MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK105B7222MV-F
-
Alias/AKA:CGHMK105B7222MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0274
30,000
$0.0266
50,000
$0.0261
100,000
$0.0222
150,000
$0.0217
250,000
$0.0217
500,000 +
$0.0216
Click for Quote
Log in
to unlock special pricing