- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMJ325AB7225KMHT
HMJ325AB7225KMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 100VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMJ325AB7225KMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMJ325AB7225KMHT
-
Alias/AKA:CGHMJ325AB7225KMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2.22227uF
-
Voltage:1002253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.4266
1,000
$0.4075
2,500
$0.3900
5,000
$0.3740
7,500
$0.3730
10,000
$0.3640
15,000
$0.3631
25,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing