- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMJ316BB7224KLHT
HMJ316BB7224KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel
Search Keywords: HMJ316BB7224KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMJ316BB7224KLHT
-
Alias/AKA:CGHMJ316BB7224KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1454
4,000
$0.1145
8,000
$0.1096
16,000
$0.1079
32,000
$0.1063
64,000
$0.0973
128,000
$0.0934
256,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing