- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMJ316BB7105KLHT
HMJ316BB7105KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel
Search Keywords: HMJ316BB7105KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMJ316BB7105KLHT
-
Alias/AKA:CGHMJ316BB7105KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.1812
4,000
$0.1791
6,000
$0.1779
8,000
$0.1771
10,000
$0.1764
26,000
$0.1479
50,000
$0.1462
100,000 +
$0.1451
Click for Quote
Log in
to unlock special pricing