- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMJ107BB7104MAHT
Taiyo Yuden
HMJ107BB7104MAHT
Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 20% - 100VDC - X7R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 20% - 100VDC - X7R - 0603 - Tape&Reel
Search Keywords: HMJ107BB7104MAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMJ107BB7104MAHT
-
Alias/AKA:CGHMJ107BB7104MAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is HMJ107BB7104MAHT RoHS compliant?
Yes, HMJ107BB7104MAHT is RoHS compliant.
What is the lead time for HMJ107BB7104MAHT?
The standard lead time for HMJ107BB7104MAHT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0687
6,000
$0.0684
9,000
$0.0657
12,000
$0.0656
27,000
$0.0621
51,000
$0.0619
102,000
$0.0537
150,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing