- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMF325B7223MNHT
HMF325B7223MNHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.022uF (+/-) 20% - 100VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.022uF (+/-) 20% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMF325B7223MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMF325B7223MNHT
-
Alias/AKA:CQHMF325B7223MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1400
4,000
$0.1339
6,000
$0.1320
8,000
$0.1317
26,000
$0.1140
50,000
$0.1095
100,000
$0.1092
150,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing