- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HK212522NJ-T
Taiyo Yuden
HK212522NJ-T
High Freq Chip Inductor - SMD 0805 - Q:18@100MHz, 69@1GHz - 300mA - DCR:0.16 ohms - SRF:2100MHz - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HK212522NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:0.022 uH
-
Type:High Frequency Chip7105
-
Impedance:N/A
-
Tolerance:57104%
-
Technology:Multi-Layer7103
-
Maximum DC Current:0.3 A
-
Maximum DC Resistance:0.5 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
This product is discontinued, but still in stock.