- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HK16083N9S-T
HK16083N9S-T
Taiyo Yuden
High Freq Chip Inductor - SMD 0603 - Q:10@100MHz, 46@1GHz - 300mA - DCR:0.07 ohms - SRF:8000MHz - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Chip Inductor - SMD 0603 - Q:10@100MHz, 46@1GHz - 300mA - DCR:0.07 ohms - SRF:8000MHz - RoHS - Tape&Reel
Search Keywords: HK16083N9ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HK16083N9S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.0039 uH
-
Type:High Frequency Chip7105
-
Impedance:N/A
-
Tolerance:0.37104nH
-
Technology:Multi-Layer7103
-
Maximum DC Current:0.3 A
-
Maximum DC Resistance:0.14 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0151
500
$0.0148
1,000
$0.0145
2,500
$0.0142
5,000
$0.0139
10,000 +
$0.0136
Click for Quote
Log in
to unlock special pricing