- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HK10051N0S-T
HK10051N0S-T
Taiyo Yuden
High Freq Chip Inductor - SMD 0402 - 1nH (+/-) 0.3nH - Q:8@100MHz, 52@1GHz - 900mA - DCR:0.04 ohms - SRF:13000MHz - RoHS - Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Chip Inductor - SMD 0402 - 1nH (+/-) 0.3nH - Q:8@100MHz, 52@1GHz - 900mA - DCR:0.04 ohms - SRF:13000MHz - RoHS - Tape&Reel
Search Keywords: HK10051N0ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HK10051N0S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:0.001 uH
-
Type:High Frequency Chip7105
-
Impedance:N/A
-
Tolerance:0.37104nH
-
Technology:Multi-Layer7103
-
Maximum DC Current:0.3 A
-
Maximum DC Resistance:0.08 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,300
Can Ship immediately
Buy all 9,300 in-stock or the regular minimum order quantity of 10000
Stock lot only:
9300
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
1
$0.0166
10,000
$0.0151
20,000
$0.0139
40,000
$0.0100
80,000 +
$0.0093
Click for Quote
Log in
to unlock special pricing