Image is representational - see mfr. specs

GTEYSLSNZWW

Taiyo Yuden

Bluetooth Low Energy Module Sample

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Bluetooth Low Energy Module Sample
Search Keywords: GTEYSLSNZWW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    GTEYSLSNZWW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    JP
  • ECCN:
    5A991g
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Supplier Package:
    LGA Module
  • Protocols Supported:
    Bluetooth v5.0 (BLE)
  • Minimum Operating Supply Voltage:
    1.7 V
  • Mounting:
    Surface Mount
  • Packaging:
    Tape,Tray
  • Minimum Operating Frequency:
    2402 MHz
  • Maximum Operating Frequency:
    2480 MHz
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Data Rate:
    2 Mbps
  • ISM Band:
    N/R
  • Type:
    Module
  • Pin Count:
    28
  • Family:
    EYSLSNZWW
  • Dimension:
    8.55 x 3.25 x 1(Max)mm
  • Interface Type:
    ADC/I2C/PDM/SPI/UART
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
43 Weeks can ship 4/2/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$5.06
4,000
$4.81
8,000
$4.57
16,000 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!